| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-602 |
333-040-520-602
| Heilind Number: | EDA333-040-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector, a vital component for seamless electrical contact. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. Offering 40 positions in a single row with a pitch of .156 inches and a row spacing of .2 inches, it facilitates easy and secure board-to-board connections. Its straight mount orientation enhances installation convenience, while its operating temperature range of -40 to 105 °C ensures durability under extreme conditions. Upgrade your PCB assembly with this essential connector, a must-have for electronic projects requiring precision and quality.

