| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-803 |
333-040-520-803
| Heilind Number: | EDA333-040-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector ensures reliable performance in a variety of environments. With two rows of copper alloy contacts, each pitch and row spacing meticulously designed for optimal signal transmission, it offers seamless integration into your circuit boards. Boasting a high amperage rating of 3 A, it can support power-hungry applications with ease. Its straight mount orientation and 40 positions provide versatility in installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Upgrade your connectivity solutions with this essential component.

