| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-520-804 |
333-040-520-804
| Heilind Number: | EDA333-040-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, a must-have for seamless board-to-board connections. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring optimal conductivity. With two rows of 40 positions and a pitch of .156 inches, it offers ample space for secure installations. Its straight mount orientation and green color make it easy to identify and integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your setup with this essential component for efficient and dependable connectivity.

