| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-521-107 |
333-040-521-107
| Heilind Number: | EDA333-040-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-521-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency, this connector features a single row layout with 40 positions and a .156-inch pitch, ensuring precise alignment and secure contact. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets stringent industry standards for safety and functionality. Whether you're working on industrial machinery or consumer electronics, this green connector, with straight mounting orientation, is the perfect solution for your connectivity needs. Stay ahead in the digital age with this essential component for your PCB projects.

