| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-521-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-521-207 |
333-040-521-207
| Heilind Number: | EDA333-040-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-521-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this advanced Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green hue, it not only stands out visually but also offers high durability with its UL 94V-0 Thermoplastic Polyester housing material. Engineered for optimal performance, this connector boasts a 3 A amperage capacity and is suitable for a wide range of applications. With two rows of copper alloy contacts, it ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient PCB layout. Offering 40 positions in total, it enables versatile connectivity options. The straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your electronic assemblies with this essential component.

