| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-521-212 |
333-040-521-212
| Heilind Number: | EDA333-040-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-521-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while efficiently transmitting power with a 3 A amperage. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in any environment. With two rows and 40 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees secure and efficient power transmission. Its .156-inch pitch and .2-inch row spacing make it easy to integrate into your board setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity game with this high-quality Card Edge Connector.

