| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-521-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-521-607 |
333-040-521-607
| Heilind Number: | EDA333-040-521-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-521-607 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a single row configuration with 40 positions, ensuring efficient signal transmission. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously crafted from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Upgrade your PCB setup with this essential component, ideal for various applications in electronics and telecommunications.

