| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-521-608 |
333-040-521-608
| Heilind Number: | EDA333-040-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-521-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Crafted with precision, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. Its Copper Alloy contacts guarantee reliable power delivery, with a current rating of 3 A. With 40 positions and a single row layout, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Choose this green-colored connector for high-performance board-to-board connections in your projects.

