| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-521-612 |
333-040-521-612
| Heilind Number: | EDA333-040-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-521-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for seamless board-to-board communication. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 40 positions, it offers ample connectivity options for your applications. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various industries. Upgrade your connectivity setup with this essential component.

