| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-521-802 |
333-040-521-802
| Heilind Number: | EDA333-040-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a contact material of Copper Alloy, this connector ensures reliable conductivity. Its 40 positions and 2 rows offer ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your PCB connections with this high-quality component.

