| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-523-101 |
333-040-523-101
| Heilind Number: | EDA333-040-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row of 40 positions, ensuring efficient signal transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your design with this essential component for seamless board-to-board connectivity.

