| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-523-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-523-203 |
333-040-523-203
| Heilind Number: | EDA333-040-523-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-523-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration. Featuring a vibrant green color, this connector not only stands out visually but also offers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and reliable connections. Boasting 40 positions, it provides ample room for your PCB setup. Whether for straight or right-angle mounting, this connector offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.

