| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-523-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-523-603 |
333-040-523-603
| Heilind Number: | EDA333-040-523-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-523-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this green connector boasts a high amperage of 3A, making it ideal for power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a single row layout and 40 positions, it offers ample connectivity options. Crafted from copper alloy, the contacts guarantee efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for secure and efficient PCB connections.

