| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-523-608 |
333-040-523-608
| Heilind Number: | EDA333-040-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-523-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional performance. Designed for a single row setup with 40 positions, this connector ensures seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. The copper alloy contact material, rated for 3A amperage, provides reliable conductivity. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your application. With an operating temperature range of -40 to 105°C, it is suitable for a variety of environments. Upgrade your PCB assembly with this high-quality Card Edge Connector.

