| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-523-803 |
333-040-523-803
| Heilind Number: | EDA333-040-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in board-to-board PCB applications. This versatile component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transfer with minimal signal loss. Boasting a total of 40 positions, it offers ample connectivity options for your project. The straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse conditions. Trust in our high-quality connector for your electronic assembly needs.

