| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-523-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-523-807 |
333-040-523-807
| Heilind Number: | EDA333-040-523-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-523-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 40 positions spread across two rows, it offers ample connectivity options for your circuitry. Each contact is constructed from robust Copper Alloy, providing excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Choose this essential component for efficient board-to-board connections in a wide range of electronic devices.

