| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-523-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-523-808 |
333-040-523-808
| Heilind Number: | EDA333-040-523-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-523-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material, it ensures reliable power transmission at an amperage of 3A. The connector's dual-row configuration, with 40 positions in total, offers ample space for secure mating. At a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Trust in this essential component for dependable board-to-board connections in your projects.

