| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-524-102 |
333-040-524-102
| Heilind Number: | EDA333-040-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-524-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 40 positions, ensuring reliable and efficient data transmission. The connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish, offering both strength and visual appeal. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector's .156 inch pitch and .2 inch row spacing enable precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.

