| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-540-103 |
333-040-540-103
| Heilind Number: | EDA333-040-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-540-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 40 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, it offers both reliability and visual appeal. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it enables precise alignment on your PCB. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade to this essential component for seamless board-to-board connections.

