| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-540-108 |
333-040-540-108
| Heilind Number: | EDA333-040-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-540-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 40 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The vibrant green color not only adds a visual pop but also aids in easy identification during installation. Suitable for straight mount orientation, it facilitates hassle-free assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic assembly project. Upgrade your connectivity solutions with this essential component.

