| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-540-602 |
333-040-540-602
| Heilind Number: | EDA333-040-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-540-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto Printed Circuit Boards (PCBs), this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections for up to 40 positions. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its sleek, green design not only adds a pop of color but also signifies its eco-friendly construction. Perfect for industrial applications, this connector has an operating temperature range of -40 to 105°C, making it suitable for a wide range of operating conditions. Upgrade your connectivity solutions with this essential component.

