| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-540-603 |
333-040-540-603
| Heilind Number: | EDA333-040-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row layout and 40 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage rating suits various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Its .156-inch pitch and .2-inch row spacing offer optimal compatibility, and with a straight mount orientation, installation is a breeze. Upgrade your connectivity solutions with this essential component.

