| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-540-802 |
333-040-540-802
| Heilind Number: | EDA333-040-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures secure attachment. With a contact material of Copper Alloy, it guarantees reliable performance. Boasting two rows and 40 positions, it offers ample space for connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient board-to-board connectivity in your projects.

