| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-540-807 |
333-040-540-807
| Heilind Number: | EDA333-040-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-540-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also offers reliable functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and a total of 40 positions, it provides ample connectivity options for your applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise connections. Designed for straight mounting orientation, it facilitates easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Trust in its quality and performance for seamless board-to-board connections in your projects.

