| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-541-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-541-107 |
333-040-541-107
| Heilind Number: | EDA333-040-541-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-541-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and reliable connections for your PCBs. Crafted with Copper Alloy contacts, it guarantees optimal conductivity, while supporting an amperage of 3 A. Its straight mount orientation and 40 positions make it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore this essential component in our range of PCB connectors, and elevate the performance of your electronic devices.

