| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-541-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-541-112 |
333-040-541-112
| Heilind Number: | EDA333-040-541-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-541-112 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This sleek green connector boasts a single row of 40 positions, perfect for streamlined data transfer. Crafted with precision, it features copper alloy contacts for reliable conductivity, while the housing is constructed from UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

