| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-541-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-541-201 |
333-040-541-201
| Heilind Number: | EDA333-040-541-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-541-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance board-to-board connections with our Card Edge Connector. Designed for seamless integration, this green connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With two rows of copper alloy contacts, it offers a total of 40 positions for efficient connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in harsh environments. Upgrade your PCB setup with this essential connector for seamless and secure data transmission.

