| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-541-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-541-612 |
333-040-541-612
| Heilind Number: | EDA333-040-541-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-541-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within electronic devices with this Card Edge Connector. Featuring a vibrant green color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With a single row design, it offers easy insertion and removal of circuit boards. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 40 positions and a straight mount orientation, it facilitates seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various industrial applications. Elevate your electronic projects with this high-quality connector.

