| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-541-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-541-802 |
333-040-541-802
| Heilind Number: | EDA333-040-541-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-541-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With a dual-row configuration and a total of 40 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the green color allows for easy identification. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate convenient installation. Upgrade your connectivity solutions with this essential component, a must-have in any professional setup.

