| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-542-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-542-101 |
333-040-542-101
| Heilind Number: | EDA333-040-542-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-542-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for top-notch performance, this connector features a single row with 40 positions, ensuring efficient signal transfer. Crafted with precision, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, further enhances conductivity for optimal results. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your electronic assemblies with this essential connector, a must-have in your PCB setup.

