| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-542-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-542-103 |
333-040-542-103
| Heilind Number: | EDA333-040-542-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-542-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliability in various operating conditions. The single row design with 40 positions offers ample connectivity options, while copper alloy contacts ensure efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on the board. Rated for 3A of current, it meets high power demands with ease. Whether it's for industrial or consumer electronics, this connector is a vital component for ensuring seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for optimal performance and durability.

