| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-542-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-542-108 |
333-040-542-108
| Heilind Number: | EDA333-040-542-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-542-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a high amperage rating of 3A, it ensures reliable power transmission. The 40 positions, arranged in a single row with a .156-inch pitch and .2-inch row spacing, offer seamless integration into your circuitry. Crafted with copper alloy contacts, it guarantees optimal signal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it an essential component in your electronics toolkit.

