| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-542-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-542-201 |
333-040-542-201
| Heilind Number: | EDA333-040-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-542-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Boasting a dual-row configuration with 40 positions and a contact material of Copper Alloy, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing facilitate precise connection, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital asset for any PCB assembly project, guaranteeing optimal performance and longevity. Trust in its quality for seamless board-to-board connections in your electronic systems.

