| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-542-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-542-604 |
333-040-542-604
| Heilind Number: | EDA333-040-542-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-542-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for efficiency, this green connector features a single row with 40 positions, ensuring reliable contact points for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it guarantees durability and optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic projects with this essential connector.

