| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-542-608 |
333-040-542-608
| Heilind Number: | EDA333-040-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-542-608 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless PCB integration. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With a single row design and 40 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation and enjoy enhanced connectivity with this essential component.

