| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-542-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-542-612 |
333-040-542-612
| Heilind Number: | EDA333-040-542-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-542-612 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector is not only visually appealing but also ensures optimal performance, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in various environments. Its single-row design with 40 positions offers ample room for intricate connections, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your PCB setup with this essential component, designed to meet your connectivity needs with ease.

