| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-542-812 |
333-040-542-812
| Heilind Number: | EDA333-040-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-542-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable power transmission. Its Copper Alloy contact material and dual-row design with 40 positions provide optimal conductivity for seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Designed for straight mount orientation, it is perfect for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Upgrade your PCB assembly with this essential component.

