| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-544-101 |
333-040-544-101
| Heilind Number: | EDA333-040-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-544-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 40 positions, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure installation on your PCB. The green color not only adds a touch of visual distinction but also signifies compliance with industry standards. Suitable for a wide range of applications, this connector is a must-have for any electronic project requiring robust interconnectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's built to withstand even the most demanding environments. Trust in its quality, and elevate your PCB design to new heights.

