| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-544-807 |
333-040-544-807
| Heilind Number: | EDA333-040-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-544-807 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures both reliability and safety in your electronic setups. With a double row design offering 40 positions, it facilitates efficient signal transmission between boards. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various industrial applications. Upgrade your circuitry with this essential connector for robust and high-performance connections.

