| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-544-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-544-808 |
333-040-544-808
| Heilind Number: | EDA333-040-544-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-544-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double row configuration and 40 positions, it provides ample connectivity for your applications. Crafted with precision, the contacts are made from robust Copper Alloy, ensuring reliable power transmission even in demanding environments. Its .156-inch pitch and .2-inch row spacing offer easy integration into your PCB layout. Suitable for a wide range of devices, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your connectivity solutions with this essential component.

