| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-544-812 |
333-040-544-812
| Heilind Number: | EDA333-040-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-544-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this green connector ensures reliable performance. With a current rating of 3 A, it accommodates high-power applications. Its two rows of copper alloy contacts, spaced at .156 in pitch and .2 in row spacing, provide secure connections for up to 40 positions. Designed for straight mount orientation on PCBs, it operates efficiently in a wide temperature range from -40 to 105 °C. Trust in this essential component for seamless board-to-board connectivity in your electronic designs.

