| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-555-212 |
333-040-555-212
| Heilind Number: | EDA333-040-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-555-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With 40 positions split across two rows, it offers ample connectivity for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer and power distribution.

