| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-555-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-555-812 |
333-040-555-812
| Heilind Number: | EDA333-040-555-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-555-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimum performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and a total of 40 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your PCB layout. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your board-to-board connectivity needs. Trust in its quality and performance for your next project.

