| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-556-201 |
333-040-556-201
| Heilind Number: | EDA333-040-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-556-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts offering a pitch of .156 inches and a total of 40 positions, it facilitates seamless data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for efficient board-to-board connections in your projects.

