| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-556-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-556-207 |
333-040-556-207
| Heilind Number: | EDA333-040-556-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-556-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double row configuration and a total of 40 positions, it ensures reliable contact between boards. The contact material, constructed from Copper Alloy, guarantees efficient signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation and convenient .156-inch pitch make installation a breeze. Trust in this essential component for robust and secure board-to-board connections in your electronic assemblies.

