| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-556-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-556-208 |
333-040-556-208
| Heilind Number: | EDA333-040-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-556-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration boasting 40 positions, it ensures efficient data transmission in high-density setups. Crafted from durable copper alloy, the contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation and secure connections. Elevate your PCB assembly with this essential component, a must-have in any electronics toolkit.

