| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-101 |
333-040-558-101
| Heilind Number: | EDA333-040-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a robust housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliable performance in various environments. With a single row configuration and 40 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Its right-angle mount orientation allows for convenient installation on your board, while the wide operating temperature range of -40 to 105 °C ensures durability. Upgrade your electronic assemblies with this essential component for seamless data transmission.

