| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-103 |
333-040-558-103
| Heilind Number: | EDA333-040-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 40 positions, perfect for streamlined board-to-board connections. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance in demanding environments. The green color and right-angle mount orientation add convenience to installation, while the .156" pitch and .2" row spacing optimize signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees efficient and stable operation. Upgrade your electronic assemblies with this essential component, a perfect fit for various applications.

