| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-104 |
333-040-558-104
| Heilind Number: | EDA333-040-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 40 positions, allowing for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures durability and safety in operation. Each contact is meticulously engineered from Copper Alloy to guarantee reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in assembly, while an operating temperature range of -40 to 105°C ensures reliability in various environments. Ideal for a wide range of applications, this Card Edge Connector is a must-have for any PCB setup.

