| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-040-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-040-558-107 |
333-040-558-107
| Heilind Number: | EDA333-040-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-040-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 40 positions, ideal for efficient board-to-board connections. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees robust protection. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. The vibrant Green color not only adds a touch of sophistication but also aids in easy identification. Whether you're designing prototypes or upgrading existing systems, this Card Edge Connector is a must-have for seamless and secure PCB assemblies.

